| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBK-ILS-125-NR2-0-25MM |
| Color: | Black |
| Overall Length: | 25 mm, .984 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 135 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .295 in, 7.5 mm |
| Part Aliases: | 0989076026 |
| SKU: | RYCRBK-ILS-125-NR2-0-25MM |
RBK-ILS-125-NR2-0-25MM
| Heilind Number: | RYCRBK-ILS-125-NR2-0-25MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBK-ILS-125-NR2-0-25MM |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our RBK-ILS-125-NR2-0-25MM heat shrink tubing in sleek black. Designed for durability, this tubing is crafted from irradiated modified polyolefin, offering a 4:1 shrink ratio and a high operating temperature range of -40 to 125 °C. With an overall length of 25mm (.984 in), it provides reliable insulation and abrasion resistance. Easily install over wires and cables for a snug fit, with a recovered diameter of 1.65mm (.065 in) and expanded diameter of 7.5mm (.295 in). Perfect for various applications, this tubing is a versatile solution for your wire and cable management needs.

