RBK-ILS-125-NR4-0-35MM

Heilind Number:RYCRBK-ILS-125-NR4-0-35MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RBK-ILS-125-NR4-0-35MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RBK-ILS-125-NR4-0-35MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RBK-ILS-125-NR4-0-35MM
Color:Black
Overall Length:1.378 in, 35 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:135 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.171 in, 4.35 mm
Expanded Diameter:18.3 mm, .72 in
Part Aliases:7501716015
SKU:RYCRBK-ILS-125-NR4-0-35MM

Detailed Description

Enhance cable and wire protection with this high-performance heat shrink tubing. Crafted from durable irradiated modified polyolefin, it offers a reliable solution for various applications. With a shrink ratio of 4:1 and a shrink temperature of 135 °C, it efficiently conforms to the underlying components, ensuring a secure fit. Operating seamlessly in temperatures ranging from -40 to 125 °C, it guarantees consistent performance even in challenging environments. The tubing's black color and overall length of 35mm make it versatile for different projects. Easily install it by applying heat, watching as it shrinks to a recovered diameter of 4.35mm. Whether for professional or DIY use, this tubing is an essential accessory for cable management, providing abrasion protection and insulation with ease.