RBK-VWS-125-NR4-X-40MM

Heilind Number:RYCRBK-VWS-125-NR4-X-40MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RBK-VWS-125-NR4-X-40MM
ECAD Model:
3D Model

Description:

RBK-VWS-125-NR4-X-40MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RBK-VWS-125-NR4-X-40MM
Color:Clear
Overall Length:1.575 in, 40 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:100 °C
Operating Temperature Range:-40 - 105 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:3157736006
SKU:RYCRBK-VWS-125-NR4-X-40MM

Detailed Description

Enhance the durability and safety of your wire and cable connections with our RBK-VWS-125-NR4-X-40MM heat shrink tubing. Designed for optimal performance, this clear tubing is crafted from irradiated modified polyolefin, offering superior protection. With a shrink ratio of 4:1 and a shrink temperature of 100°C, it ensures a secure fit when applied, even in high-stress environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various conditions. The overall length of 40mm provides ample coverage, with a recovered diameter of 4.45mm and expanded diameter of 17.78mm, accommodating different cable sizes. Ideal for abrasion protection, this tubing is a must-have for any professional or DIY project. Trust in its quality and durability for all your heat shrink needs.