RHW-12/3-1200/ADH-0

Heilind Number:RYCRHW-12/3-1200/ADH-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RHW-12/3-1200/ADH-0
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

RHW-12/3-1200/ADH-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RHW-12/3-1200/ADH-0
Color:Black
Overall Length:1200 mm, 47.244 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:CX7208-000
SKU:RYCRHW-12/3-1200/ADH-0

Detailed Description

Enhance cable protection with our RHW-12/3-1200/ADH-0 Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this black tubing offers a durable solution for various applications. With a 4:1 shrink ratio, it ensures a snug fit, while the adhesive lining provides added security. Operating efficiently in temperatures ranging from -40 to 110 °C, it's suitable for both indoor and outdoor use. Measuring 1200mm in overall length, it accommodates various cable sizes. This RoHS-compliant tubing, also known as CX7208-000, guarantees quality and performance, making it a crucial component in wire and cable management for abrasion protection. Upgrade your setup with our reliable Heat Shrink Tubing.