| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RHW-180/50-1200/ADH-0 |
| Color: | Black |
| Overall Length: | 1200 mm, 47.244 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3.5:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.969 in, 50 mm |
| Expanded Diameter: | 180 mm, 7.087 in |
| Part Aliases: | CX7201-000 |
| SKU: | RYCRHW-180/50-1200/ADH-0 |
RHW-180/50-1200/ADH-0
| Heilind Number: | RYCRHW-180/50-1200/ADH-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RHW-180/50-1200/ADH-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with our RHW-180/50-1200/ADH-0 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this black tubing boasts a 3.5:1 shrink ratio for a snug fit. With a generous overall length of 1200mm, it accommodates various cable sizes, shrinking down to a recovered diameter of 50mm and expanding to 180mm. Operating efficiently in temperatures ranging from -40 to 110°C, it provides reliable performance in diverse environments. Ideal for abrasion protection, this tubing, also known as CX7201-000, is a versatile solution for wire and cable management needs.

