| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RMW-160/50-1200/ADH-0 |
| Color: | Black |
| Overall Length: | 1200 mm, 47.24 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.969 in, 50 mm |
| Expanded Diameter: | 160 mm, 6.299 in |
| Part Aliases: | F46631-000 |
| SKU: | RYCRMW-160/50-1200/ADH-0 |
RMW-160/50-1200/ADH-0
| Heilind Number: | RYCRMW-160/50-1200/ADH-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RMW-160/50-1200/ADH-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire insulation with this durable black Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, it offers a reliable shrink ratio of 3:1, ensuring a snug fit around components. With an overall length of 1200mm, it accommodates various applications, while its operating temperature range of -40 to 110°C guarantees optimal performance in diverse environments. The tubing shrinks at 110°C, providing easy installation, and its recovered diameter of 50mm and expanded diameter of 160mm make it versatile for different cable sizes. Perfect for abrasion protection, it's an essential tool for efficient wire and cable management.

