RMW-50/16-1000/ADH-0

RMW-50/16-1000/ADH-0

Part Aliases: TE Connectivity | Raychem 579490-000  
Enhance cable and wire management with our RMW-50/16-1000/ADH-0 heat shrink tubing. Designed for durability and performance, this black tubing is crafted from irradiated modified polyolefin, ensuring reliability in various applications. With a 3:1 shrink ratio and a shrink temperature of 110°C, it provides a secure and tight fit when heated, offering protection and insulation. The overall length of 1000mm caters to a range of project needs, while the recovered diameter of 16mm and expanded diameter of 50mm accommodate different cable sizes. RoHS compliant and rigorously tested, this tubing guarantees safety and quality assurance. Ideal for abrasion protection and heat shrink applications, it is a versatile solution for your wire and cable management requirements. Elevate your projects with this essential component, trusted by professionals for its superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RMW-50/16-1000/ADH-0
Color:Black
Overall Length:1000 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:110 °C
Product:Heat Shrink Tubing
Recovered Diameter:16 mm
Expanded Diameter:50 mm
Part Aliases:579490-000
SKU:RYCRMW-50/16-1000/ADH-0
series:Raychem RMW
Flexibility:Semi-Flexible
Fluid Type:VDE 0370 Oil / Water
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Germany
Wall Type:Dual
Product Family:RMW
Flammability:Non-Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection
Recovery Temperature:125 °C
Resistant To:Abrasion / Fluids / Impact / Mechanical Damage / Strain
Part Alias:9-1198890-0,579490-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: