RMW-50/16-1000/U-0

RMW-50/16-1000/U-0

Part Aliases: TE Connectivity | Raychem 001310-000  
Enhance cable protection with our RMW-50/16-1000/U-0 Heat Shrink Tubing. Designed for durability, this black tubing is made of Irradiated Modified Polyolefin, offering a 3:1 shrink ratio for a snug fit. With a heat shrink temperature of 110 °C, it ensures secure encapsulation. The tubing's 1000 mm overall length accommodates various applications, while its recovered diameter of 16 mm and expanded diameter of 50 mm provide versatility. Perfect for Wire & Cable Management, it offers abrasion protection, making it an essential component for maintaining cable integrity in diverse settings. Upgrade your cable management with this reliable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RMW-50/16-1000/U-0
Color:Black
Overall Length:1000 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:110 °C
Product:Heat Shrink Tubing
Recovered Diameter:16 mm
Expanded Diameter:50 mm
Part Aliases:001310-000
SKU:RYCRMW-50/16-1000/U-0
series:Raychem RMW
Flexibility:Semi-Flexible
Fluid Type:VDE 0370 Oil / Water
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Germany
Wall Type:Single
Product Family:RMW
Flammability:Non-Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection
Recovery Temperature:125 °C
Resistant To:Abrasion / Fluids / Impact / Mechanical Damage / Strain
Part Alias:4-1198888-2,001310-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: