RMW-50/16-1200/ADH-0

RMW-50/16-1200/ADH-0

Part Aliases: TE Connectivity | Raychem 420494-000  
Enhance cable protection with our RMW-50/16-1200/ADH-0 heat shrink tubing. Crafted from durable irradiated modified polyolefin in a sleek black hue, this tubing offers a 3:1 shrink ratio, ensuring a snug fit for wires and cables. With a generous overall length of 1200mm, it accommodates various applications with ease. Operating seamlessly in temperatures ranging from -40 to 110°C, it provides reliable performance in diverse environments. The adhesive lining guarantees secure attachment, while the 16mm recovered diameter and 50mm expanded diameter make it suitable for a wide range of cable sizes. Trust in this essential wire and cable management product for efficient and effective abrasion protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RMW-50/16-1200/ADH-0
Color:Black
Overall Length:1200 mm, 47.244 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:16 mm, .63 in
Expanded Diameter:1.969 in, 50 mm
Part Aliases:420494-000
SKU:RYCRMW-50/16-1200/ADH-0
series:Raychem RMW
Flexibility:Semi-Rigid
Fluid Type:VDE 0370 Oil / Water
Recovered Wall Thickness (Tolerance):2 mm / .079 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Germany
Wall Type:Dual
Product Family:RMW
Flammability:Non-Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection
Recovery Temperature:125 °C
Resistant To:Abrasion / Fluids / Impact / Mechanical Damage / Strain
Part Alias:420494-000,3-1199477-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: