RMW-63/19-1000/ADH-0

Heilind Number:RYCRMW-63/19-1000/ADH-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RMW-63/19-1000/ADH-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RMW-63/19-1000/ADH-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RMW-63/19-1000/ADH-0
Color:Black
Overall Length:1000 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:110 °C
Product:Heat Shrink Tubing
Recovered Diameter:19 mm
Expanded Diameter:63 mm
Part Aliases:040488-000
SKU:RYCRMW-63/19-1000/ADH-0

Detailed Description

Enhance the durability and protection of your cables with our Heat Shrink Tubing. Designed for optimal performance, this black tubing boasts a 3:1 shrink ratio and a 110°C shrink temperature, making it ideal for a wide range of applications. Made from high-quality Irradiated Modified Polyolefin, it offers excellent insulation and abrasion resistance. With an overall length of 1000mm and a recovered diameter of 19mm, it provides a secure fit for your cables. Expandable up to 63mm, it accommodates various cable sizes with ease. Trust in this tubing for efficient wire and cable management, ensuring longevity and reliability in your projects.