| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1-1/2-X-SP |
| Color: | Clear |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.1 mm, .75 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | 5070114020 |
| SKU: | RYCRNF-100-1-1/2-X-SP |
RNF-100-1-1/2-X-SP
| Heilind Number: | RYCRNF-100-1-1/2-X-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1-1/2-X-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our RNF-100-1-1/2-X-SP Heat Shrink Tubing. Made of clear irradiated modified polyolefin, this tubing offers a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 95°C and an operating temperature range of -55 to 135°C, it provides reliable performance in various environments. RoHS compliant, it meets strict environmental standards. This tubing has a recovered diameter of .75 inches and an expanded diameter of 1.5 inches, making it versatile for different applications. Trust in its quality for effective abrasion protection and cable management.

