RNF-100-1-1/4-X-SP

Heilind Number:RYCRNF-100-1-1/4-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-1-1/4-X-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RNF-100-1-1/4-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1-1/4-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:15.9 mm, .625 in
Expanded Diameter:1.25 in, 31.8 mm
Part Aliases:5072014001
SKU:RYCRNF-100-1-1/4-X-SP

Detailed Description

Enhance your wire and cable management with our RNF-100-1-1/4-X-SP heat shrink tubing. Made of clear irradiated modified polyolefin, this tubing offers a 2:1 shrink ratio, perfect for insulating and protecting cables. With a shrink temperature of 95°C and an operating range of -55 to 135°C, it ensures reliable performance in various environments. This RoHS-compliant tubing has a recovered diameter of 15.9mm and an expanded diameter of 31.8mm, providing a secure fit. Ideal for abrasion protection, it's a versatile solution for a range of applications. Upgrade your cable assemblies with this high-quality heat shrink tubing for durable and efficient insulation.