RNF-100-1/16-8-SP

Heilind Number:RYCRNF-100-1/16-8-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-1/16-8-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-100-1/16-8-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1/16-8-SP
Color:Gray
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.063 in, 1.6 mm
Part Aliases:5054014010
SKU:RYCRNF-100-1/16-8-SP

Detailed Description

Enhance the durability of your cables with our RNF-100-1/16-8-SP Heat Shrink Tubing. Designed for reliable insulation, this gray tubing is crafted from Irradiated Modified Polyolefin, offering exceptional protection. With a shrink ratio of 2:1 and a shrink temperature of 95°C, it securely conforms to your cables, safeguarding them from environmental factors. Operating efficiently in a temperature range of -55 to 135°C, it ensures consistent performance even in challenging conditions. Its thin profile, with a recovered diameter of .8mm and expanded diameter of 1.6mm, makes it ideal for various applications. RoHS compliant and easy to install, this tubing is a must-have for any wire and cable management setup, providing superior abrasion protection. Upgrade your system today with this high-quality solution.