| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/16-CL-STK |
| Color: | Clear |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .031 in, .79 mm |
| Expanded Diameter: | .063 in, 1.6 mm |
| Part Aliases: | 5070022040 |
| SKU: | RYCRNF-100-1/16-CL-STK |
RNF-100-1/16-CL-STK
| Heilind Number: | RYCRNF-100-1/16-CL-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/16-CL-STK |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable management with our RNF-100-1/16-CL-STK Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this clear tubing offers a 2:1 shrink ratio, efficiently reducing its diameter when exposed to a 95°C heat source. With an operating temperature range spanning from -55°C to 135°C, it ensures reliable performance in various environments. Measuring at 1220mm (48.031 inches) in length, it provides ample coverage for your needs. This RoHS-compliant tubing, with a recovered diameter of 0.031 inches (0.79mm) and an expanded diameter of 0.063 inches (1.6mm), guarantees a secure and snug fit for your applications. Perfect for abrasion protection in a range of settings, it is a vital component for maintaining the integrity of your connections. Upgrade your organization and safety standards with this essential wire and cable accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/13/2020 | P-20-018900 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/08/2020 | P-20-018882 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 03/07/2017 | P-16-013920 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park to Shanghai. Reference previous notification P-16-013872 21st November 2016. In addendum to the prior notification P-16-013872 dated 21st November 2016 informing of RNF-100 products moving to Trutnov. This Product Notification is to inform our customers that TE Connectivity (TE) will also be moving the manufacturing of some RNF-100 products to the Shanghai tubing facility in China as well as to Trutnov. The Shanghai facility is an already established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site. - since 1996. | Download | |||

