RNF-100-1/2-3-STK

Heilind Number:RYCRNF-100-1/2-3-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-1/2-3-STK
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-100-1/2-3-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1/2-3-STK
Color:Orange
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:5054212004
SKU:RYCRNF-100-1/2-3-STK

Detailed Description

Protect and insulate your wires with our Orange Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, this tubing offers a 2:1 shrink ratio for a secure fit. With a shrink temperature of 95 °C, it is easy to apply, and it can withstand operating temperatures ranging from -55 to 135 °C. Measuring 1220mm in length, it provides ample coverage for your cables. This durable tubing has a recovered diameter of 6.4mm and an expanded diameter of 12.7mm, offering versatility for various applications. Whether you need abrasion protection or simply want to organize your cables, our Heat Shrink Tubing is a reliable solution. Rest assured, it complies with RoHS standards, ensuring its environmental sustainability. Upgrade your wire and cable management with this essential product.