RNF-100-1/2-6-FSP

Heilind Number:RYCRNF-100-1/2-6-FSP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-1/2-6-FSP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

RNF-100-1/2-6-FSP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1/2-6-FSP
Color:Blue
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:1186224001
SKU:RYCRNF-100-1/2-6-FSP

Detailed Description

Enhance the durability and protection of your wire and cable connections with our RNF-100-1/2-6-FSP heat shrink tubing. Designed for easy installation, this blue tubing is made of irradiated modified polyolefin with a shrink ratio of 2:1. With a shrink temperature of 95°C, it ensures a secure fit around your cables. Operating smoothly in temperatures ranging from -55°C to 135°C, it offers reliable performance in various environments. Its recovered diameter of .25 inches and expanded diameter of .5 inches make it suitable for a wide range of applications. Trust in this high-quality product for effective abrasion protection and cable management.