RNF-100-1/2-X-SP

RNF-100-1/2-X-SP

Part Aliases: TE Connectivity | Raychem 5070084031  
Enhance the durability and longevity of your wiring with our RNF-100-1/2-X-SP Heat Shrink Tubing. Made from irradiated modified polyolefin, this tubing provides reliable protection with a 2:1 shrink ratio at 95°C. Operating seamlessly in temperatures ranging from -55 to 135°C, it ensures optimal performance in diverse environments. With a clear design, it offers visibility while safeguarding your cables. Easy to install, it shrinks to a recovered diameter of .25 inches and expands to .5 inches, accommodating various wire sizes. Rest assured of its quality as it complies with RoHS standards, making it a safe and eco-friendly choice for your wire and cable management needs. Ideal for abrasion protection, this heat shrink tubing is a versatile solution for maintaining the integrity of your electrical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1/2-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:5070084031
SKU:RYCRNF-100-1/2-X-SP
series:Raychem RNF-100
Flexibility:Flexible
Fluid Type:Gasoline / Hydraulic Fluid / Lubricating Oil / Water
Recovered Wall Thickness (Tolerance):.3 mm / .012 in
Size Range:6.4 - 12.7 mm / .25 - .5 in
Recovered Wall Thickness (Nominal):.65 mm / .026 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Czech Republic
Wall Type:Single
Product Family:RNF-100
Flammability:Non-Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:121 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:5070084031,3-1193965-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/03/2024PCN-24-196817 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped)Download