202K121-25-0

202K121-25-0

Part Aliases: TE Connectivity | Raychem 878494-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 202K121-25-0
Part Aliases:878494-000
SKU:RYC202K121-25-0
Material:Fluid Resistant Modified Elastomer
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:25
Lipped:Yes
Cable Diameter Range:5.6 - 13 mm / 5.6 - 14 in
Wire/Cable Outside Diameter:.236 in / .276 in / .3 in / .31 in / .35 in / .39 in / 10 mm / 6 mm / 7 mm / 8 mm / 9 mm
Approved Standards:BS-G-198-5-DE / DEF Std 59-97 Issue 3 Type DE / IEC 62329-3-102 / MIS-34867 / VG95343 Part 6
Power Cable Accessory:No
Adhesive Type:Adhesive Purchased Separately
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Adhesive Options:/225 Precoat
Molded Part Shape:Straight
Operating Temperature Range:-75 - 150 °C / -103 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: