| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/4-0-50MM |
| Color: | Black |
| Overall Length: | 1.969 in, 50 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .125 in, 3.2 mm |
| Expanded Diameter: | .25 in, 6.4 mm |
| Part Aliases: | 5053096050 |
| SKU: | RYCRNF-100-1/4-0-50MM |
RNF-100-1/4-0-50MM
| Heilind Number: | RYCRNF-100-1/4-0-50MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/4-0-50MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our RNF-100-1/4-0-50MM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this black tubing offers a 2:1 shrink ratio and can be easily applied with a 95°C heat source. With an operating temperature range of -55 to 135°C, it ensures reliable performance in various conditions. The 50mm overall length accommodates different cable sizes, shrinking to a recovered diameter of 3.2mm (.125 in) for a snug fit. Perfect for abrasion protection, this tubing is a versatile solution for wire and cable management needs. (Note: This product is not RoHS compliant.)

