RNF-100-3/4-3-SP

Heilind Number:RYCRNF-100-3/4-3-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-3/4-3-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-100-3/4-3-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-3/4-3-SP
Color:Orange
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.5 mm
Expanded Diameter:19.1 mm, .75 in
Part Aliases:5054254002
SKU:RYCRNF-100-3/4-3-SP

Detailed Description

Enhance the durability and longevity of your cables with our RNF-100-3/4-3-SP Heat Shrink Tubing. Made of high-quality irradiated modified polyolefin, this tubing offers exceptional protection with a 2:1 shrink ratio. Its vibrant orange color ensures easy identification, while the -55 to 135 °C operating temperature range guarantees reliable performance in diverse environments. Simply apply heat at 95 °C for seamless installation, allowing the tubing to conform snugly to the cable for optimal insulation. With a recovered diameter of 9.5mm and expanded diameter of 19.1mm, it's perfect for various applications. Say goodbye to abrasion worries and hello to long-lasting cable protection.