| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/4-6-STK |
| Color: | Blue |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.5 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| Part Aliases: | 5053272023 |
| SKU: | RYCRNF-100-3/4-6-STK |
RNF-100-3/4-6-STK
| Heilind Number: | RYCRNF-100-3/4-6-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-3/4-6-STK |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our RNF-100-3/4-6-STK Heat Shrink Tubing. This durable tubing, made of irradiated modified polyolefin, offers a 2:1 shrink ratio for secure fitting. With a wide operating temperature range of -55 to 135 °C, it ensures reliable performance in various environments. The blue color and 1220mm overall length provide ample coverage for your wires. Whether for professional or DIY use, this tubing is essential for abrasion protection and maintaining cable integrity. Upgrade your setup with this high-quality heat shrink tubing.

