RNF-100-3/64-X-SP

Heilind Number:RYCRNF-100-3/64-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-3/64-X-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-100-3/64-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-3/64-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.023 in, .6 mm
Expanded Diameter:.046 in, 1.2 mm
Part Aliases:5070014013
SKU:RYCRNF-100-3/64-X-SP

Detailed Description

Enhance the durability and protection of your cables with our RNF-100-3/64-X-SP Heat Shrink Tubing. Made from irradiated modified polyolefin, this clear tubing offers a 2:1 shrink ratio, ensuring a secure fit around your cables. With a shrink temperature of 95 °C and an operating temperature range of -55 to 135 °C, it provides reliable performance in various conditions. RoHS compliant and meticulously crafted, this tubing is a must-have for any wire and cable management setup, offering abrasion protection and insulation. Its recovered diameter of .6 mm (.023 in) and expanded diameter of 1.2 mm (.046 in) make it versatile for a wide range of applications. Upgrade your cable management system with this high-quality heat shrink tubing.