| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/8-5-SP |
| Color: | Orange |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .187 in, 4.8 mm |
| Expanded Diameter: | .375 in, 9.5 mm |
| Part Aliases: | 5054434012 |
| SKU: | RYCRNF-100-3/8-5-SP |
RNF-100-3/8-5-SP
| Heilind Number: | RYCRNF-100-3/8-5-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-3/8-5-SP |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protect against abrasion with this high-quality Heat Shrink Tubing. Made of irradiated modified polyolefin in a vibrant orange hue, it offers a 2:1 shrink ratio and a low shrink temperature of 95°C, ensuring easy application. Operating efficiently in a wide temperature range from -55 to 135°C, it provides reliable performance in various environments. With a recovered diameter of 4.8mm and an expanded diameter of 9.5mm, it accommodates different cable sizes. RoHS compliant, it meets environmental standards. Ideal for wire and cable management, this tubing guarantees durable and effective protection.

