RNF-100-MINI-SPL-1-BK

Heilind Number:RYCRNF-100-MINI-SPL-1-BK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-MINI-SPL-1-BK
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-100-MINI-SPL-1-BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-MINI-SPL-1-BK
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:E62131-000
SKU:RYCRNF-100-MINI-SPL-1-BK

Detailed Description

Enhance cable protection with our RNF-100-MINI-SPL-1-BK Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin in sleek black, this tubing boasts a 2:1 shrink ratio and a low shrink temperature of 95°C, making it ideal for a variety of applications. With an operating temperature range of -55 to 135°C, it ensures reliable performance even in extreme conditions. Easily install the tubing with its .5-inch recovered diameter and 1-inch expanded diameter, providing a snug fit for cables. RoHS compliant and featuring part aliases E62131-000, it meets stringent environmental standards. Perfect for wire and cable management, this tubing offers abrasion protection and is a must-have for any project.