RNF-3000-12/4-4-SP

Heilind Number:RYCRNF-3000-12/4-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-3000-12/4-4-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RNF-3000-12/4-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-12/4-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:5677734002
SKU:RYCRNF-3000-12/4-4-SP

Detailed Description

Enhance cable and wire protection with our RNF-3000-12/4-4-SP heat shrink tubing. Crafted from irradiated modified polyolefin in a vibrant yellow hue, this tubing offers a durable solution for various applications. With a shrink ratio of 3:1 and a low shrink temperature of 80°C, it ensures easy installation and a snug fit. Operating seamlessly in temperatures ranging from -55 to 135°C, it provides reliable performance in diverse environments. The recovered diameter of 4mm and expanded diameter of 12mm cater to a range of cable sizes. Rest assured, this product is RoHS compliant, aligning with environmental standards. Ideal for abrasion protection, it's a must-have in any wire and cable management setup.