| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-1.5/0.5-0-STK |
| Color: | Black |
| Overall Length: | 1220 mm, 48.03 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .019 in, .5 mm |
| Expanded Diameter: | .06 in, 1.5 mm |
| Part Aliases: | 5677552005 |
| SKU: | RYCRNF-3000-1.5/0.5-0-STK |
RNF-3000-1.5/0.5-0-STK
| Heilind Number: | RYCRNF-3000-1.5/0.5-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-1.5/0.5-0-STK |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable protection with our black Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around components. With a shrink temperature of 80°C, it provides reliable insulation in various applications. Operating seamlessly in temperatures ranging from -55 to 135°C, it guarantees durability and performance. With a recovered diameter of .5mm and expanded diameter of 1.5mm, it accommodates different cable sizes. Rest assured of its quality as it is RoHS compliant. Perfect for abrasion protection, this tubing is a must-have for efficient wire management.

