RNF-3000-18/6-6-SP

Heilind Number:RYCRNF-3000-18/6-6-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-3000-18/6-6-SP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

RNF-3000-18/6-6-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-18/6-6-SP
Color:Blue
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.236 in, 6 mm
Expanded Diameter:18 mm, .709 in
Part Aliases:2729014001
SKU:RYCRNF-3000-18/6-6-SP

Detailed Description

Enhance your cable management with our RNF-3000-18/6-6-SP heat shrink tubing. Designed for durability and protection, this blue tubing is made from irradiated modified polyolefin with a 3:1 shrink ratio. With a shrink temperature of 80°C, it's ideal for various applications, offering reliable performance in temperatures ranging from -55 to 135°C. Measuring .236 inches in diameter when recovered and .709 inches when expanded, it provides a perfect fit for your needs. RoHS compliant and featuring high-quality construction, this tubing is a must-have for professionals in need of robust abrasion protection for wires and cables. Upgrade your setup with this essential product, part of our extensive range of wire and cable management solutions.