RNF-3000-24/8-8-SP

RNF-3000-24/8-8-SP

Part Aliases: TE Connectivity | Raychem 6797894001  
Enhance cable protection with our RNF-3000-24/8-8-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this gray tubing offers a 3:1 shrink ratio for secure fitting. With a shrink temperature of 80°C and an operating range of -55 to 135°C, it ensures reliable performance in various environments. Its RoHS compliance underscores our commitment to sustainability. The tubing, with a recovered diameter of 8mm and expanded diameter of 24mm, provides versatile application options. Ideal for abrasion protection, it's a must-have for wire and cable management. Upgrade your setup with this high-quality heat shrink tubing for durable and efficient solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-24/8-8-SP
Color:Gray
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.315 in, 8 mm
Expanded Diameter:24 mm, .945 in
Part Aliases:6797894001
SKU:RYCRNF-3000-24/8-8-SP
series:Raychem RNF-3000
Flexibility:Flexible
Fluid Type:Gasoline / Hydraulic Fluid / Lubricating Oil / Water
Recovered Wall Thickness (Tolerance):.18 mm / .007 in
Size Range:8 - 24 mm / .315 - .945 in
Recovered Wall Thickness (Nominal):1 mm / .039 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Czech Republic
Wall Type:Single
Product Family:RNF-3000
Flammability:Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:120 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:6797894001,1-1195344-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: