RNF-3000-24/8-8-STK

RNF-3000-24/8-8-STK

Part Aliases: TE Connectivity | Raychem 6797892004  
Enhance cable and wire protection with our RNF-3000-24/8-8-STK Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers durable insulation and strain relief. With a 3:1 shrink ratio and a shrink temperature of 80°C, it ensures a secure fit around components. Operating smoothly in a wide temperature range from -55 to 135°C, it's ideal for various applications. In a sleek gray hue and measuring 1220mm in length, this tubing provides ample coverage. RoHS compliant and with a recovered diameter of 8mm and expanded diameter of 24mm, it meets stringent standards while offering versatility in use. Perfect for abrasion protection and cable management, it's a reliable solution for your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-24/8-8-STK
Color:Gray
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.315 in, 8 mm
Expanded Diameter:24 mm, .945 in
Part Aliases:6797892004
SKU:RYCRNF-3000-24/8-8-STK
series:Raychem RNF-3000
Flexibility:Flexible
Fluid Type:Gasoline / Hydraulic Fluid / Lubricating Oil / Water
Recovered Wall Thickness (Tolerance):.18 mm / .007 in
Size Range:8 - 24 mm / .315 - .945 in
Recovered Wall Thickness (Nominal):1 mm / .039 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Czech Republic
Wall Type:Single
Product Family:RNF-3000
Flammability:Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:120 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:6797892004,1-1195344-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: