| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-3/1-3-STK |
| Color: | Orange |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .039 in, 1 mm |
| Expanded Diameter: | .118 in, 3 mm |
| Part Aliases: | 0442512001 |
| SKU: | RYCRNF-3000-3/1-3-STK |
RNF-3000-3/1-3-STK
| Heilind Number: | RYCRNF-3000-3/1-3-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-3/1-3-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with this high-quality orange Heat Shrink Tubing. With a 3:1 shrink ratio, it efficiently conforms to the shape of your wires, providing a snug and secure fit. Made of irradiated modified polyolefin, it offers excellent protection against abrasion and wear. Operating smoothly in temperatures ranging from -55 to 135°C, it ensures reliable performance in diverse environments. Measuring 1220mm in overall length, it accommodates various cable sizes. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your wire and cable management with this essential heat shrink tubing.

