RNF-3000-39/13-2-SP

Heilind Number:RYCRNF-3000-39/13-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-3000-39/13-2-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RNF-3000-39/13-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-39/13-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:13 mm, .512 in
Expanded Diameter:1.534 in, 39 mm
Part Aliases:5677684002
SKU:RYCRNF-3000-39/13-2-SP

Detailed Description

Enhance the durability and protection of your cables with our RNF-3000-39/13-2-SP Heat Shrink Tubing. Designed for optimal performance, this tubing is crafted from high-quality Irradiated Modified Polyolefin, ensuring reliable insulation even in demanding environments. With a shrink ratio of 3:1 and a shrink temperature of 80 °C, it offers a secure fit around cables and wires. Operating effectively in a wide temperature range from -55 to 135 °C, it provides versatile usage. The red color adds visibility and organization to your projects. Accommodating expanded diameters up to 39 mm (1.534 in) and recovered diameters of 13 mm (.512 in), it suits various applications. Additionally, its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire and cable management, abrasion protection, and more, this heat shrink tubing is a must-have for any professional or DIY enthusiast. Elevate the quality and longevity of your installations with this essential product.