| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-39/13-X-STK |
| Color: | Clear |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 13 mm, .512 in |
| Expanded Diameter: | 1.534 in, 39 mm |
| Part Aliases: | 5677962007 |
| SKU: | RYCRNF-3000-39/13-X-STK |
RNF-3000-39/13-X-STK
| Heilind Number: | RYCRNF-3000-39/13-X-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-39/13-X-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cables with our RNF-3000-39/13-X-STK Heat Shrink Tubing. Made of high-quality Irradiated Modified Polyolefin, it offers reliable protection with a 3:1 shrink ratio. Operating seamlessly in temperatures ranging from -55 to 135°C, this clear tubing has an overall length of 1220mm. Perfect for various applications, it ensures secure insulation with a recovered diameter of 13mm and an expanded diameter of 39mm. RoHS compliant and trusted for its quality, this tubing is a must-have for wire and cable management, providing effective abrasion protection for optimal functionality.

