| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-4.5/1.5-9-SP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .059 in, 1.5 mm |
| Expanded Diameter: | .177 in, 4.5 mm |
| Part Aliases: | D715594001 |
| SKU: | RYCRNF-3000-4.5/1.5-9-SP |
RNF-3000-4.5/1.5-9-SP
| Heilind Number: | RYCRNF-3000-4.5/1.5-9-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-4.5/1.5-9-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our RNF-3000-4.5/1.5-9-SP Heat Shrink Tubing. Made of irradiated modified polyolefin in a crisp white hue, this tubing offers a 3:1 shrink ratio, providing a snug fit around cables and wires. With a low shrink temperature of 80°C, it's easy to apply, while its wide operating temperature range from -55 to 135°C ensures durability in various conditions. Perfect for abrasion protection, this tubing boasts a recovered diameter of 1.5mm and an expanded diameter of 4.5mm (.177 in), making it versatile for a range of applications. Trust in its quality for efficient and reliable wire insulation.

