| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-6/2-9-SP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .079 in, 2 mm |
| Expanded Diameter: | .236 in, 6 mm |
| Part Aliases: | 5677854002 |
| SKU: | RYCRNF-3000-6/2-9-SP |
RNF-3000-6/2-9-SP
| Heilind Number: | RYCRNF-3000-6/2-9-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-6/2-9-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our RNF-3000-6/2-9-SP heat shrink tubing. Crafted from white irradiated modified polyolefin, it offers a durable solution with a 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 80°C and an operating range of -55 to 135°C, it guarantees reliable performance in various conditions. The tubing's recovered diameter of 2mm (.079 in) and expanded diameter of 6mm (.236 in) make it versatile for different applications. RoHS compliance further underscores its quality and environmental responsibility. Ideal for abrasion protection and insulation, this tubing is an essential component for professional and DIY projects in electronics and wiring.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

