RPS-1K-18-12/2.0-S1-9

Heilind Number:RYCRPS-1K-18-12/2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPS-1K-18-12/2.0-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-1K-18-12/2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPS-1K-18-12/2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:6891450001
SKU:RYCRPS-1K-18-12/2.0-S1-9

Detailed Description

Enhance cable organization with our RPS-1K-18-12/2.0-S1-9 shrink tubing. Designed for efficiency, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees durability in various environments. Its ladder design accommodates cables with diameters ranging from 1.75 to 4.06 mm (.069 to .164 in), offering versatility in application. RoHS compliant, it meets international standards for environmental responsibility. Perfect for labeling and identifying wires, this shrink tubing is a must-have for any professional workspace.