RPS-1K-6-250/2.0-9

Heilind Number:RYCRPS-1K-6-250/2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPS-1K-6-250/2.0-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-1K-6-250/2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPS-1K-6-250/2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:5516930001
SKU:RYCRPS-1K-6-250/2.0-9

Detailed Description

Enhance cable organization and identification with our RPS-1K-6-250/2.0-9 shrink tubing. This white tubing, with a shrink ratio of 3:1, ensures a secure fit for cables with a diameter ranging from .275 to .64 inches. Its ladder design allows for easy application, while its RoHS compliance guarantees environmental responsibility. With an operating temperature range of -30 to 105°C (-22 to 221°F), this tubing is suitable for various environments. Perfect for labeling and insulating cables, it's a must-have for any professional setting. Elevate your cable management game with this versatile shrink tubing.