RPS-22-18/2.0-9

RPS-22-18/2.0-9

Part Aliases: TE Connectivity | Raychem 6134370001  
Enhance cable organization with our RPS-22-18/2.0-9 White Ladder Shrink Tubing. With a 3:1 shrink ratio and an overall length of 2 inches, this tubing is designed for efficient and durable insulation. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it provides reliable protection for cables. Compatible with cable diameters from .046 to .105 inches (1.17 to 2.66 mm), it offers versatility for various applications. ROHS compliant, this tubing is not only high-quality but also environmentally friendly. Perfect for label and identification purposes, it belongs to our wide range of printable shrink tubing options, making cable management a breeze. Elevate your wire and cable organization with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPS-22-18/2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.046 - .105 in, 1.17 - 2.66 mm
Tubing Type:Ladder
Part Aliases:6134370001
SKU:RYCRPS-22-18/2.0-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.07 mm / .042 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Commercial
Supplier Product:Printable Tubing
Part Alias:6134370001,4-1194849-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: