770854-1
CONTACT, AMPSEAL SN/LP
Stay connected with ease using our CONTACT AMPSEAL SN/LP. Designed for automotive, truck, bus, and off-road applications, this socket terminal ensures reliable performance in demanding environments. With a crimp termination method and F-Crimp design, it guarantees a secure connection for wires ranging from 16 to 20 AWG (.5-1.5 mm²). Operating seamlessly in temperatures from -40 to 125 °C (-40 to 125 °F), it's built to withstand extreme conditions. Compliant with RoHS standards, you can trust in both its quality and environmental responsibility. Upgrade your connectivity with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770854-1 |
Amperage: | 17 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Socket |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP770854-1 |
series: | AMPSEAL |
Interface Plating: | Tin (Sn) |
Mating Pin Diameter: | 1.3 mm / .051 in |
Wire Insulation Diameter: | 1.7 - 2.7 mm / .067 - .106 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |