| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-1145-OX-27-0 |
| Color: | Black |
| Overall Length: | 2.5 in, 63.5 mm |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -40 - 200 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.35 mm |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | 195271-000 |
| SKU: | RYCRT-1145-OX-27-0 |
RT-1145-OX-27-0
| Heilind Number: | RYCRT-1145-OX-27-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-1145-OX-27-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our RT-1145-OX-27-0 heat shrink tubing. Designed for optimal performance, this tubing is made of high-quality black crosslinked fluoroelastomer with a 4:1 shrink ratio. With a wide operating temperature range of -40 to 200°C and a shrink temperature of 175°C, it ensures reliable protection in various environments. The tubing has an overall length of 2.5 inches and can shrink to a recovered diameter of 0.25 inches, providing a secure fit. Easy to install and RoHS compliant, it meets high industry standards. Perfect for abrasion protection and cable management, this heat shrink tubing is a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | P-24-026777 - Stop ship on Mil spec. Manufacturing location for an existing supplier for a raw material used in RW-200 and RT-1145 heat-shrink tubing as well as a qualification of secondary supplier to ensure supply chain robustness. The materials are the same grade as the existing raw material so no change to form, fit, or function nor deviation from specification RW-3037. Due to this change, TE cannot ship under M23053/13 for RW-200 tubing using standard part numbers before we the materials have passed DoD qualification. | Download | |||

