RT-3-NO.2-0-COIL
Black, 2.5:1, Single Wall Tubing, Shrinks To .125 in [3.18 mm], Irradiated Modified Polyolefin, 8.13 mm [.32 in] Inner Diameter, RAYCHEM RT-3
Part Aliases: TE Connectivity | Raychem 278414-000
Enhance the durability and longevity of your cables with this high-quality heat shrink tubing. Designed for optimal protection, this black tubing boasts a 2.5:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 110°C, it securely encapsulates wires and components for reliable insulation. Crafted from irradiated modified polyolefin, it offers exceptional resilience in harsh environments. The tubing shrinks to a diameter of 0.125 inches (3.18 mm), accommodating various cable sizes. Operating flawlessly between -55°C to 135°C, it guarantees performance even in extreme temperatures. RoHS compliant and featuring an expanded diameter of 0.32 inches (8.13 mm), it's a versatile solution for abrasion protection in wire and cable management. Upgrade your setup with this essential heat shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem RT-3-NO.2-0-COIL |
Color: | Black |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2.5:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -55 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .125 in, 3.18 mm |
Expanded Diameter: | .32 in, 8.13 mm |
Part Aliases: | 278414-000 |
SKU: | RYCRT-3-NO.2-0-COIL |
series: | Raychem RT-3 |
Flexibility: | Semi-Rigid |
Fluid Type: | Aviation Fuel / Chemicals/Solvents / Water |
Recovered Wall Thickness (Tolerance): | .79 mm / .031 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Product Family: | RT-3 |
Flammability: | Flame-Retardant |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 4-1199502-9,278414-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |