RT-770-3/4-0-SP

Heilind Number:RYCRT-770-3/4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RT-770-3/4-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RT-770-3/4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RT-770-3/4-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:150 °C
Operating Temperature Range:-55 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.75 mm
Expanded Diameter:.374 in, 9.5 mm
Part Aliases:A09251-000
SKU:RYCRT-770-3/4-0-SP

Detailed Description

Experience superior protection with our RT-770-3/4-0-SP Heat Shrink Tubing. Crafted from durable Crosslinked Fluoroelastomer in a sleek black hue, this tubing offers a 2:1 shrink ratio for effortless application. With a shrink temperature of 150 °C, it ensures a secure fit in high-heat environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's perfect for a variety of applications. RoHS compliant and featuring a .187 inch (4.75 mm) recovered diameter, this tubing guarantees both performance and safety. Its expanded diameter of 9.5 mm (.374 in) provides ample coverage, while the part aliases A09251-000 offer additional convenience. Trust in this essential Wire & Cable Management Product for top-tier abrasion protection.