RT-770-5/8-0-SP

Heilind Number:RYCRT-770-5/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RT-770-5/8-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RT-770-5/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RT-770-5/8-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:150 °C
Operating Temperature Range:-55 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.313 in, 7.95 mm
Expanded Diameter:15.9 mm, .625 in
Part Aliases:C39270-000
SKU:RYCRT-770-5/8-0-SP

Detailed Description

Introducing our RT-770-5/8-0-SP Heat Shrink Tubing, a versatile solution for wire and cable management. Made from durable Crosslinked Fluoroelastomer in a sleek black color, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 150 °C and an operating temperature range of -55 to 125 °C, it offers reliable protection in a variety of environments. This RoHS-compliant tubing has a recovered diameter of .313 in (7.95 mm) and an expanded diameter of .625 in (15.9 mm), making it suitable for a range of applications. Also known by the part alias C39270-000, it is a must-have in any arsenal of abrasion protection tools. Trust in its quality and performance for your heat shrinkable tubing needs.