RT-780-3/4-0-SP

Heilind Number:RYCRT-780-3/4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RT-780-3/4-0-SP
ECAD Model:
3D Model

Description:

RT-780-3/4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RT-780-3/4-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 175 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.5 mm
Expanded Diameter:19.05 mm, .75 in
Part Aliases:D25800-000
SKU:RYCRT-780-3/4-0-SP

Detailed Description

Experience premium protection with our RT-780-3/4-0-SP Heat Shrink Tubing. Crafted from durable Crosslinked Fluoroelastomer, this tubing offers a 2:1 shrink ratio for a snug fit. With a shrink temperature of 175 °C, it provides reliable insulation in high-temperature environments. Operating seamlessly between -55 and 175 °C, it's ideal for a wide range of applications. Its black color adds a sleek finish, while its RoHS compliance ensures environmental responsibility. The tubing's recovered diameter of 9.5 mm (.375 in) and expanded diameter of .75 in (19.05 mm) make it versatile for various projects, whether in professional settings or DIY tasks. Trust in its quality for effective wire and cable management, offering abrasion protection and insulation in one essential product.