RW-175-E-1-1/2-X-STK

Heilind Number:RYCRW-175-E-1-1/2-X-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RW-175-E-1-1/2-X-STK
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

RW-175-E-1-1/2-X-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RW-175-E-1-1/2-X-STK
Color:Clear
Overall Length:1220 mm, 48.031 in
Material:Crosslinked Polyvinylidene Fluoride
Shrink Ratio:2:1
Shrink Temperature:155 °C
Operating Temperature Range:-55 - 175 °C
Product:Heat Shrink Tubing
Recovered Diameter:19.1 mm, .75 in
Expanded Diameter:1.5 in, 38.1 mm
Part Aliases:CV51572001
SKU:RYCRW-175-E-1-1/2-X-STK

Detailed Description

Enhance the durability and longevity of your wiring with our RW-175-E-1-1/2-X-STK Heat Shrink Tubing. Designed for industrial applications, this clear tubing is made of high-quality Crosslinked Polyvinylidene Fluoride, ensuring superior protection. With a 2:1 shrink ratio and a shrink temperature of 155°C, it provides a tight and secure fit when applied. Operating smoothly in temperatures ranging from -55°C to 175°C, it offers reliable performance in diverse environments. The tubing, measuring at 1220mm in overall length, accommodates wires of various sizes, with a recovered diameter of 19.1mm and an expanded diameter of 38.1mm. Trust in its quality to safeguard your wires against abrasion and wear, an essential component in your wire and cable management setup.