S01-02-RCS899

Heilind Number:RYCS01-02-RCS899
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S01-02-RCS899
ECAD Model:
3D Model

Description:

S01-02-RCS899

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S01-02-RCS899
Pre-Installed Lead:No
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Part Aliases:014381-000
SKU:RYCS01-02-RCS899

Detailed Description

Introducing our S01-02-RCS899 solder sleeves, the perfect solution for secure wire connections in a variety of applications. With an expanded inside diameter of 2.65 mm (.105 in), these sleeves offer a reliable seal for your wires. Operating at a maximum temperature of 150°C, they are ideal for use in high-temperature environments. Designed for easy installation, they provide a hassle-free way to create strong and durable connections. Perfect for use in wire and cable management, these solder sleeves are a must-have for any professional electrician or DIY enthusiast. Trust in the quality and performance of our solder sleeves for all your wire connection needs.