S01-03-RCS899

S01-03-RCS899

Part Aliases: TE Connectivity | Raychem 436861-000  
Enhance wire and cable management with our S01-03-RCS899 SolderSleeve Shield Terminator. Designed for efficient installation, this product features an expanded inside diameter of 4.3mm, ensuring compatibility with various cables. With a length of 16.5mm, it offers ample coverage and protection. Operating at a maximum temperature of 150°C, it guarantees reliable performance in demanding environments. Upgrade your soldering process with this high-quality solution, perfect for applications in aerospace, automotive, and more. Trust in its durability and effectiveness for seamless connectivity and shielding.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S01-03-RCS899
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:No
Part Aliases:436861-000
SKU:RYCS01-03-RCS899
Pre-Installed Lead:No
Overall Length:16.5 mm / .65 in
Shield Outside Diameter (Min):2.15 mm / .085 in
Dielectric Outside Diameter (Max):4.3 mm / .17 in
Jacket Outside Diameter:4.3 mm / .17 in
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):4.3 mm / .17 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):2.15 mm / .085 in
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519
Splice Type:Shield Terminator
Temperature Indicator:Yes
Temperature Indicator Type:Thermochromic
SolderSleeve Shield Terminator Product Type:Shield Terminator
Termination Method:Solder
Resistance Properties:Immersion Protection
Wire Temperature (Max):150 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: