S01-05-RCS899

S01-05-RCS899

Part Aliases: TE Connectivity | Raychem 769219-000  
Easily seal and insulate wire connections with these Solder Sleeves & Shield Terminators. Featuring an expanded inside diameter of .275 inches (7mm), they provide a secure fit for various cable sizes. With a maximum operating temperature of 150°C, these sleeves ensure reliable performance in diverse environments. Perfect for professional wire and cable management, they offer a hassle-free solution for sealing and terminating connections. Upgrade your installations with these high-quality products, designed for efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S01-05-RCS899
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:No
Part Aliases:769219-000
SKU:RYCS01-05-RCS899
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):7 mm / .275 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):7.6 mm / .3 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):150 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: