S02-02-W1-24-9-100CS28

Heilind Number:RYCS02-02-W1-24-9-100CS28
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-02-W1-24-9-100CS28
ECAD Model:
3D Model

Description:

S02-02-W1-24-9-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-02-W1-24-9-100CS28
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:E44700N001
SKU:RYCS02-02-W1-24-9-100CS28

Detailed Description

Enhance cable termination efficiency with our SolderSleeve Shield Terminator, a reliable solution for wire and cable management. Featuring a pre-installed lead for hassle-free application, this terminator ensures secure connections. With an expanded inside diameter of 2.65 mm, it accommodates various cable sizes, while its durable construction can withstand temperatures up to 150°C. Measuring at 16.5 mm in length, it provides ample coverage for shielding. Ideal for professional and DIY projects, this terminator guarantees optimal performance in safeguarding and organizing cables. Upgrade your cable management arsenal with this essential accessory.