| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-04-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 20 AWG, .5 mm² |
| Part Aliases: | M83519/2-4 656537-000 |
| SKU: | RYCS02-04-R |
S02-04-R
Specifications
Detailed Description
Enhance your wire and cable termination process with our S02-04-R SolderSleeve Shield Terminator. This high-quality component ensures reliable connections, featuring a pre-installed lead for easy application. With an expanded inside diameter of 6.45 mm and a length of 19.1 mm, it accommodates 20 AWG wires (.5 mm²). Designed for efficiency and durability, it guarantees secure and efficient shielding, making it an essential tool for wire and cable management in various applications. Meeting stringent quality standards, this solder sleeve is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 776434-1 | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


