S02-06-R

Heilind Number:RYCS02-06-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-06-R
ECAD Model:
3D Model

Description:

S02-06-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-06-R
Compatible Wire Size:22 AWG, .34 mm²
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:No
Part Aliases:M83519/2-6 704613-000
SKU:RYCS02-06-R

Detailed Description

Easily terminate shielded cables with our SolderSleeve Shield Terminator, designed for efficient wire and cable management. This product, also known as S02-06-R, offers a convenient solution for ensuring secure connections while maintaining optimal signal integrity. With a pre-installed lead, it streamlines the assembly process, making it suitable for various applications. Its expanded inside diameter of 2.65 mm and compatible wire size of 22 AWG (.34 mm²) provide versatility, while its compact length of 16.5 mm allows for space-saving installation. Manufactured with high-quality materials, it guarantees durability and reliability, meeting the highest industry standards. Perfect for professional use, it facilitates efficient cable termination in electronic and electrical systems. Rest assured, this product is not RoHS compliant. Shop now and experience the convenience of our premium SolderSleeve Shield Terminator.